Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMC9A01CCopy
Newark Part No.84Y3595
Product RangeXT Series
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.510 |
| 5+ | $79.500 |
| 10+ | $78.500 |
| 25+ | $77.490 |
| 50+ | $76.480 |
Price for:Each
Minimum: 1
Multiple: 1
$80.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMC9A01CCopy
Newark Part No.84Y3595
Product RangeXT Series
Technical Datasheet
Load Current Inductive8.8A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom480V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC38.8A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
8.8A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
480V
Switching Power AC1
-
Switching Current AC3
8.8A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
