Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXTED10C11A
Newark Part No.76Y6141
Product RangeXTCEXT Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $265.480 |
| 5+ | $258.850 |
| 10+ | $252.210 |
| 25+ | $238.930 |
| 50+ | $225.660 |
| 100+ | $212.390 |
Price for:Each
Minimum: 1
Multiple: 1
$265.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXTED10C11A
Newark Part No.76Y6141
Product RangeXTCEXT Series
Technical Datasheet
Load Current Inductive-
Relay Mounting-
Operating Voltage-
Contact Configuration-
No. of Poles-
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeXTCEXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
-
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
XTCEXT Series
Relay Mounting
-
Contact Configuration
-
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate