Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE025C01TDCopy
Newark Part No.91R0473
Product RangeXT Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $296.430 |
| 5+ | $282.740 |
| 10+ | $269.990 |
| 25+ | $246.690 |
| 50+ | $232.300 |
Price for:Each
Minimum: 1
Multiple: 1
$296.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE025C01TDCopy
Newark Part No.91R0473
Product RangeXT Series
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC314kW
Switching Current AC145A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom27V
Switching Power AC1-
Load Current Resistive45A
Switching Current AC325A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
27V
Load Current Resistive
45A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
14kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
