Product Information
Product Overview
The WMZS3C15 is a 3-pole C-curve Thermal Magnetic Circuit Breaker designed for inductive loads. The WMZS UL 1077 DIN rail supplementary protector terminals provide finger and back-of-hand protection to guard against accidental contact with live parts. A color-coded red/green indicator provides immediate visual indication of device status (green for OFF, red for ON) and isolation function. All WMZS breaker also incorporate a trip-free mechanism. This prevents the trip function from being defeated by holding the operator in the ON position. It is suitable for applications where medium levels of inrush current are expected. Applications includes small transformers, pilot devices control circuits and coils.
- Medium magnetic trip point
- Breakers install on standard DIN rail
- Color-coded indicator provides breaker status for easy troubleshooting
- Captive Pozidriv terminal screws with finger and back-of-hand protection (IP20)
- Trip-free design, breaker cannot be defeated by holding the handle in the ON position
- Breaker information printed on the front of the device for quick identification
- 5-10X In Current rating response time of instantaneous trip
Applications
Lighting, Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
WMZS Series
3 Pole
277V
To Be Advised
15A
125V
DIN Rail
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate