Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoWMZS1C02
Newark Part No.71R4832
Product RangeWMZS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoWMZS1C02
Newark Part No.71R4832
Product RangeWMZS Series
Technical Datasheet
Product RangeWMZS Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Alternatives for WMZS1C02
1 Product Found
Product Overview
Applications
Lighting, Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
Product Range
WMZS Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
2A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate