
| Quantity | Price |
|---|---|
| 1+ | $22,358.310 |
Product Information
Product Overview
V200M5CJC is a 3-pole, NEMA 5, non-reversing starter. It is designed for starting and controlling three-phase, 50/60Hz, AC motors. Each contact is enclosed in a Vacuum bottle to reduce and contain contact arcing. This design offers excellent performance for plugging and jogging applications. Typical applications include full voltage control of three-phase squirrel cage motors, primary control of low voltage wound rotor motors and circuit switching for low voltage capacitors for power factor improvement. Standards and certifications include NEMA devices (UL listed file #E1491, guide number NLDX, CSA approved), and special purpose devices (IEC 947-4-1, UL listed file #E1491, guide number NLDX, CSA approved).
- Rugged, compact and lightweight, quiet operation, long service life
- Easy maintenance with front removable coil and auxiliaries
- Eliminate extra surge suppressors with the standard low chop interrupters
- 9.18inch length/depth, 5.37inch height, 6.18inch width
- 270A current rating
- 200V AC supply voltage
- 75hp power rating
Technical Specifications
Non-Reversing Starter
Three Phase
270A
200VAC
-
75hp
3 Pole
-
NEMA 5
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
