Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTA801MA
Newark Part No.48K5447
Also Known AsGTIN UPC EAN: 786679679289
Your Part Number
Technical Datasheet
1,412 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.190 |
| 5+ | $183.020 |
| 10+ | $171.500 |
| 25+ | $156.210 |
| 50+ | $143.420 |
Price for:Each
Minimum: 1
Multiple: 1
$196.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTA801MA
Newark Part No.48K5447
Also Known AsGTIN UPC EAN: 786679679289
Technical Datasheet
For Use With-
Accessory TypeTerminal, 800A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TA801MA is a 800A MP Compression Terminal accepts 500 to 750 (2) AWG wire range. It is suitable for use with the definite purpose molded case circuit breaker. Compression terminal with hardware is available for a wide range of conductors.
- Field installation only
Applications
Industrial, HVAC
Technical Specifications
For Use With
-
Product Range
-
Accessory Type
Terminal, 800A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability