Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoT5A3030UCopy
Newark Part No.46Y7335
Product RangeR5 Series
Your Part Number
654 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.590 |
| 5+ | $139.230 |
| 10+ | $133.170 |
| 25+ | $128.720 |
| 50+ | $122.940 |
| 100+ | $122.240 |
Price for:Each
Minimum: 1
Multiple: 1
$148.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoT5A3030UCopy
Newark Part No.46Y7335
Product RangeR5 Series
Technical Datasheet
Contact Configuration3PST
No. of Positions-
Approvals / StandardsCCC, CE, CSA 22.2 No. 14, IEC 60947, UL 508
IP Rating-
Switch CaseAluminium
Product RangeR5 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
3PST
Approvals / Standards
CCC, CE, CSA 22.2 No. 14, IEC 60947, UL 508
Switch Case
Aluminium
SVHC
No SVHC (17-Dec-2015)
No. of Positions
-
IP Rating
-
Product Range
R5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
