Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-L24Copy
Newark Part No.77AH1189
Product RangeSL7 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $10.010 |
| 10+ | $9.490 |
Price for:Each
Minimum: 5
Multiple: 5
$50.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-L24Copy
Newark Part No.77AH1189
Product RangeSL7 Series
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d
Bulb Size-
MSCP-
Average Bulb Life3000h
Product RangeSL7 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
24V
Bulb Size
-
Average Bulb Life
3000h
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
BA15d
MSCP
-
Product Range
SL7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
