Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-AP24-MCopy
Newark Part No.67X5684
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678327
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $271.930 |
| 5+ | $269.230 |
| 10+ | $257.090 |
| 25+ | $234.900 |
| 50+ | $221.200 |
Price for:Each
Minimum: 1
Multiple: 1
$271.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-AP24-MCopy
Newark Part No.67X5684
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678327
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeStacklight - SL Series
Resonant Frequency2.7kHz
Current Consumption115mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Tones
Multiple
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
2.7kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dB
Product Range
Stacklight - SL Series
Current Consumption
115mA
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL7-AP24-M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
