Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS811+N66P3SCopy
Newark Part No.64AC9555
Product RangeS811+ Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,122.750 |
| 5+ | $5,939.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6,122.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS811+N66P3SCopy
Newark Part No.64AC9555
Product RangeS811+ Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating45kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating66A
Supply Voltage Min200VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangeS811+ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
66A
Supply Voltage Max
600VAC
Product Range
S811+ Series
Power Rating
45kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
