Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS701E03N3SCopy
Newark Part No.48K5387
Product RangeS701 Series
Also Known AsGTIN UPC EAN: 782113492186
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $800.630 |
Price for:Each
Minimum: 1
Multiple: 1
$800.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS701E03N3SCopy
Newark Part No.48K5387
Product RangeS701 Series
Also Known AsGTIN UPC EAN: 782113492186
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating1.5hp
No. of Poles3 Pole
Current Rating3.5A
Supply Voltage Min440VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeS701 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
1.5hp
Current Rating
3.5A
Supply Voltage Max
480VAC
Product Range
S701 Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
440VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
