Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS701C15N3SCopy
Newark Part No.48K5385
Product RangeS701 Series
Also Known AsGTIN UPC EAN: 782114818749
Your Part Number
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,211.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,211.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoS701C15N3SCopy
Newark Part No.48K5385
Product RangeS701 Series
Also Known AsGTIN UPC EAN: 782114818749
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating3hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating15A
Supply Voltage Min208VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeS701 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
15A
Supply Voltage Max
240VAC
Product Range
S701 Series
Power Rating
3hp
No. of Poles
3 Pole
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
