Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR5A3040UCopy
Newark Part No.41T3563
Product RangeR5 Series
Also Known AsGTIN UPC EAN: 786685402888
Your Part Number
660 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $174.920 |
| 5+ | $163.120 |
| 10+ | $160.610 |
| 25+ | $154.890 |
| 50+ | $146.930 |
| 100+ | $143.990 |
| 10000+ | $141.050 |
Price for:Each
Minimum: 1
Multiple: 1
$174.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR5A3040UCopy
Newark Part No.41T3563
Product RangeR5 Series
Also Known AsGTIN UPC EAN: 786685402888
Technical Datasheet
Contact Current AC Max40A
Contact Voltage AC Max400V
No. of Poles3 Pole
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
Product RangeR5 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The R5A3040U is a 3-pole A-frame non-fusible Rotary Switch features integrated terminals for additional safety. This manually operated modular switch can be reverse fed. It features padlockable design (direct, toggle and external handles) and compact footprint. The load break switching and isolation provides safety solutions for any low voltage circuit, particularly for machine and control circuits. The R5 series product is manual motor controllers suitable as motor disconnect.
- Modular design
- Open and enclosed device
Applications
Motor Drive & Control
Technical Specifications
Contact Current AC Max
40A
No. of Poles
3 Pole
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
400V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
R5 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
