Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR5A3030UCopy
Newark Part No.41T3562
Product RangeR5 Series
Also Known AsGTIN UPC EAN: 786685402871
Your Part Number
492 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.300 |
| 5+ | $142.560 |
| 10+ | $141.700 |
| 25+ | $133.120 |
| 50+ | $130.400 |
| 100+ | $127.680 |
| 10000+ | $124.960 |
Price for:Each
Minimum: 1
Multiple: 1
$150.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR5A3030UCopy
Newark Part No.41T3562
Product RangeR5 Series
Also Known AsGTIN UPC EAN: 786685402871
Technical Datasheet
Contact Voltage AC Max400V
Contact Current AC Max30A
No. of Poles3 Pole
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
Product RangeR5 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The R5A3030U is a 3-pole non-fusible Rotary Switch for manual motor controllers suitable as motor disconnect. Integrated terminals for additional safety and padlockable design (direct, toggle and external handles) and it can be reverse fed. Load break switching and isolation provide safety solutions for any low voltage circuit, particularly for machine and control circuits.
- Up to 65kAIC short-circuit rating
- Direct or external operation
- Compact footprint
- DIN rail or base mount
- Wide range of accessories
- Open and enclosed devices
- Modular design
- External front handle
- Shaft extension for external handle
Applications
Industrial
Technical Specifications
Contact Voltage AC Max
400V
No. of Poles
3 Pole
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
No SVHC (17-Dec-2015)
Contact Current AC Max
30A
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
R5 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
