Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | R4H3030FJSNCopy |
| Newark Part No. | 41T3559 |
| Product Range | R4 Series |
| Also Known As | GTIN UPC EAN: 786685408767 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $854.610 |
| 2+ | $747.780 |
| 5+ | $619.590 |
Price for:Each
Minimum: 1
Multiple: 1
$854.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | R4H3030FJSNCopy |
| Newark Part No. | 41T3559 |
| Product Range | R4 Series |
| Also Known As | GTIN UPC EAN: 786685408767 |
| Technical Datasheet | |
| Contact Voltage AC Max | 600V |
| No. of Poles | 3 Pole |
| Contact Current AC Max | 30A |
| Product Range | R4 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Contact Voltage AC Max | 600V |
|---|---|
| Contact Current AC Max | 30A |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Poles | 3 Pole |
|---|---|
| Product Range | R4 Series |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
