Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMVX002A0-2Copy
Newark Part No.12N1607
Product RangeMVX9000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMVX002A0-2Copy
Newark Part No.12N1607
Product RangeMVX9000 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesSingle Phase, Three Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating2hp
Output Current Max7A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeMVX9000 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
7A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
No. of Phases
Single Phase, Three Phase
Power Rating
2hp
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
MVX9000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
