Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-XGPV
Newark Part No.10R1892
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685283470
Your Part Number
209 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 5+ | $21.960 |
| 10+ | $20.290 |
| 25+ | $18.390 |
| 50+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-XGPV
Newark Part No.10R1892
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685283470
Technical Datasheet
For Use WithM22 Series Emergency Stop Operators
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
M22-XGPV is an M22 pushbutton guard ring. It is certified by CSA, CCC.
- 0.01inch length/depth, 0.01inch height, 0.01inch width
- Yellow color
- IP66, NEMA 4X, NEMA 13 environmental rating
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
For Use With
M22 Series Emergency Stop Operators
SVHC
No SVHC (10-Jun-2022)
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
