Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-WS3
Newark Part No.10R1881
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685280226
Your Part Number
61 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.340 |
| 5+ | $73.000 |
| 10+ | $67.430 |
Price for:Each
Minimum: 1
Multiple: 1
$79.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-WS3
Newark Part No.10R1881
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685280226
Technical Datasheet
For Use WithEaton M22 Series Selector Switches
IP / NEMA Rating-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-WS3 is a 3-position selector switch Momentary Key Operator with a silver bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices. The anti-rotation tab saves installation time and prevents operator rotation. High mechanical and electrical life allows for use in tough and challenging applications.
Applications
Industrial
Technical Specifications
For Use With
Eaton M22 Series Selector Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
