Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-L-WCopy |
| Newark Part No. | 10R1835 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685278612 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.320 |
| 5+ | $21.280 |
| 10+ | $17.630 |
| 25+ | $15.810 |
| 50+ | $14.590 |
| 100+ | $13.620 |
| 250+ | $12.890 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-L-WCopy |
| Newark Part No. | 10R1835 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685278612 |
| Technical Datasheet | |
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22-L-W is a flush Indicating Light Operator with white lens. It is suitable for use with Eaton M22 series modular pushbutton switches.
Applications
Industrial
Technical Specifications
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for M22-L-W
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
