Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-D-SCopy |
| Newark Part No. | 10R1789 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685275925 |
| Your Part Number | |
| Technical Datasheet |
368 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 5+ | $12.410 |
| 10+ | $11.490 |
| 25+ | $10.830 |
| 50+ | $10.360 |
| 100+ | $9.910 |
| 250+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22-D-SCopy |
| Newark Part No. | 10R1789 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685275925 |
| Technical Datasheet | |
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22-D-S is a non-illuminated Pushbutton Switch Operator with silver bezel. It features flush momentary operation, black button and a space-saving construction that enables fast assembly. It is designed for use with the M22 series modular pushbutton switch.
Applications
Industrial
Technical Specifications
| For Use With | Eaton M22 Series Modular Pushbutton Switches |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for M22-D-S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
