Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLDB3600FT36WCopy
Newark Part No.51K3151
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679281062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10,367.050 |
| 5+ | $9,992.340 |
| 10+ | $9,742.530 |
| 25+ | $9,492.720 |
| 50+ | $9,180.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10,367.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLDB3600FT36WCopy
Newark Part No.51K3151
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679281062
Technical Datasheet
Product RangeC Series
Current Rating600A
No. of Poles3 Pole
Supply Voltage600V
Circuit Breaker MountingDIN Rail, Panel
Load Current Max-
Trip Time-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Circuit Breaker Mounting
DIN Rail, Panel
Trip Time
-
Current Rating
600A
Supply Voltage
600V
Load Current Max
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
