Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMX34AG03121-N
Newark Part No.48AC2102
Product RangeH-Max Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMX34AG03121-N
Newark Part No.48AC2102
Product RangeH-Max Series
Technical Datasheet
Supply Voltage Min380VAC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Max480VAC
Compatible Motor TypeAC Motors
No. of PhasesThree Phase
Power Rating20hp
Output Current Max31A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeH-Max Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
380VAC
Supply Voltage Max
480VAC
No. of Phases
Three Phase
Output Current Max
31A
IP Rating
IP21
SVHC
No SVHC (17-Dec-2015)
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
AC Motors
Power Rating
20hp
Supply Frequency
50Hz / 60Hz
Product Range
H-Max Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
