Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCPE070M2C
Newark Part No.51K0033
Product RangeG Series
Also Known AsGTIN UPC EAN: 786679113684
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,459.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,459.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCPE070M2C
Newark Part No.51K0033
Product RangeG Series
Also Known AsGTIN UPC EAN: 786679113684
Technical Datasheet
Product RangeG Series
Current Rating70A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
70A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate