Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCPE015E0C
Newark Part No.47K9852
Product RangeG Series
Also Known AsGTIN UPC EAN: 786679113653
Your Part Number
Technical Datasheet
82 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $834.57 |
Price for:Each
Minimum: 1
Multiple: 1
$834.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCPE015E0C
Newark Part No.47K9852
Product RangeG Series
Also Known AsGTIN UPC EAN: 786679113653
Technical Datasheet
Product RangeG Series
Current Rating15A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
15A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate