Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoH2005B-3
Newark Part No.48K1135
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113967516
Your Part Number
116 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.770 |
Price for:Each
Minimum: 1
Multiple: 1
$93.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoH2005B-3
Newark Part No.48K1135
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113967516
Technical Datasheet
For Use WithFreedom NEMA Starters
Accessory TypeHeater Pack
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The H2005B-3 is a Heater Pack, suitable for Freedom NEMA series B overload relays. The load lugs are built into the overload relay base to allow load wiring prior to heater pack installation.
- Class 20 standard trip
- Manual or automatic reset
- Suitable for 32A/75A overload relay with current transformers
Applications
Industrial
Technical Specifications
For Use With
Freedom NEMA Starters
Product Range
Freedom Series
Accessory Type
Heater Pack
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate