Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D1/1-SP
Newark Part No.58M6269
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636822
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.390 |
| 5+ | $51.090 |
| 10+ | $49.780 |
| 25+ | $47.150 |
Price for:Each
Minimum: 1
Multiple: 1
$52.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D1/1-SP
Newark Part No.58M6269
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636822
Technical Datasheet
Product RangeFAZ Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate