Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C4/1-SPCopy
Newark Part No.14M9322
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637577
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.210 |
| 5+ | $110.800 |
| 10+ | $103.080 |
| 25+ | $96.030 |
| 50+ | $85.020 |
| 100+ | $76.060 |
| 250+ | $71.380 |
Price for:Each
Minimum: 1
Multiple: 1
$119.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C4/1-SPCopy
Newark Part No.14M9322
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081637577
Technical Datasheet
Product RangeFAZ Series
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-C4/1-SP is a 1-pole C-curve Miniature Circuit Breaker designed for resistive or slightly inductive loads. The FAZ supplementary protector device is current limiting, which means that they interrupt fault currents within one half cycle. Current limiting design provides fast short-circuit interruption that reduces the let-through energy, which can damage the circuit. It is suitable for applications where medium levels of inrush current are expected. It is designed for inductive loads.
- Trip-free design-breaker can not be defeated by holding the handle in the ON position
- Field-installable shunt trip and auxiliary switch subsequent mounting
- Contact position indicator
- Easy installation on DIN rail
- Possibility for sealing the toggle in ON or OFF position
- 5-10X Rated current for instantaneous trip characteristics
Applications
Lighting, Industrial, Consumer Electronics, Motor Drive & Control
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
4A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
