Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C15/2-NA-DCCopy
Newark Part No.59AJ2356
Product RangeFAZ Series
Your Part Number
188 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $206.600 |
| 5+ | $196.270 |
| 10+ | $192.830 |
| 25+ | $189.380 |
| 50+ | $185.940 |
Price for:Each
Minimum: 1
Multiple: 1
$206.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C15/2-NA-DCCopy
Newark Part No.59AJ2356
Product RangeFAZ Series
Technical Datasheet
Product RangeFAZ Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC500V
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ Series
No. of Poles
2 Pole
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2015)
Current Rating
15A
Voltage Rating VDC
500V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
