
| Quantity | Price |
|---|---|
| 1+ | $89.180 |
| 5+ | $86.950 |
| 10+ | $84.720 |
| 25+ | $80.260 |
| 50+ | $75.810 |
| 100+ | $71.350 |
Product Information
Product Overview
The FAZ-C13/2 is a 2-pole Thermal Magnetic Circuit Breaker with screw terminals and color-coded indicator provides breaker status for easy troubleshooting. The FAZ UL 1077 C-curve DIN rail supplementary protector is current limiting, which means that they interrupt fault currents within one half cycle. Current limiting device offer superior protection by reducing peak let-through current and energy. It is suitable for applications where protection against low-level short-circuit faults in control wiring is desired. Application includes PLC wiring, business equipment, appliances and some motors. It is also designed for resistive or slightly inductive loads.
- Low magnetic trip point
- Captive Pozidriv terminal screws with finger an back-of-hand protection (IP20)
- Trip-free design, breaker cannot be defeated by holding the handle in the ON position
- Breaker information printed on the front of the device for quick identification
- Thermal-magnetic over-current protection
- Field-installable shunt trip and auxiliary switch subsequent mounting
- Easy installation on DIN rail
- Possibility for sealing the toggle in ON or OFF position
- 5-10X In Current rating response time of instantaneous trip
Applications
Lighting, Consumer Electronics, Motor Drive & Control
Technical Specifications
FAZ Series
2 Pole
480V
No SVHC (17-Dec-2015)
13A
48V
DIN Rail
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
