Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEHD1030Copy
Newark Part No.46K7768
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679317341
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $176.270 |
| 5+ | $171.870 |
| 10+ | $167.460 |
| 25+ | $158.640 |
Price for:Each
Minimum: 1
Multiple: 1
$176.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEHD1030Copy
Newark Part No.46K7768
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679317341
Technical Datasheet
Product RangeC Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC125V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EHD series thermal-magnetic Circuit Breaker with non-interchangeable trip units (includes terminals on load end only). The F-frame circuit breaker is HACR rated. The 10 to 50A F-frame thermal-magnetic circuit breaker is suitable for HID (high intensity discharge) use. The F-frame circuit breaker is suitable for reverse feed use. It is designed for electrical and machinery OEMs serving a range of industries and applications, these proven designs incorporate the latest in innovation with the high reliability.
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
30A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Alternatives for EHD1030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
