Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEHD1020Copy
Newark Part No.46K7754
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679317327
Your Part Number
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $165.690 |
| 5+ | $161.550 |
| 10+ | $157.390 |
| 25+ | $149.110 |
Price for:Each
Minimum: 1
Multiple: 1
$165.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEHD1020Copy
Newark Part No.46K7754
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679317327
Technical Datasheet
Product RangeC Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC125V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Motor Drive & Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Alternatives for EHD1020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
