Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEGB3030FFGCopy
Newark Part No.46K7637
Product RangeG Series
Also Known AsGTIN UPC EAN: 782114876312
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $848.290 |
| 5+ | $831.320 |
| 10+ | $814.360 |
| 25+ | $797.390 |
| 50+ | $780.430 |
Price for:Each
Minimum: 1
Multiple: 1
$848.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEGB3030FFGCopy
Newark Part No.46K7637
Product RangeG Series
Also Known AsGTIN UPC EAN: 782114876312
Technical Datasheet
Product RangeG Series
Current Rating30A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EGB3030FFG is a 3-pole EG-frame Molded Case Circuit Breaker with line/load standard terminals and fixed trip unit. The Cutler Hammer series G molded case circuit breaker provide increased performance in considerably less space than standard circuit breakers or comparable fusible devices. The EG frame is designed around space-saving footprints. The EG-frame circuit breaker is suitable for switching DC currents. Main switch characteristics according to IEC 60947-2 in combination with lockable rotary drives.
- Metric mounting hardware
- -20 to 70°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
G Series
No. of Poles
3 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
30A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
