Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoED3200
Newark Part No.50K4084
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679455142
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,736.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,736.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoED3200
Newark Part No.50K4084
Product RangeC Series
Also Known AsGTIN UPC EAN: 786679455142
Technical Datasheet
Product RangeC Series
Current Rating200A
No. of Poles3 Pole
Voltage Rating VDC125V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ED3200 is a 200A ED Thermal Magnetic Circuit Breaker with non-interchangeable trip unit suitable for reverse feed. 3-pole lever actuator, panel mounting and terminals on load end only. 65kAIC at 240VAC interrupting rating.
- FDE frame
- Ground fault thermal memory
Applications
Power Management
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
200A
Voltage Rating VDC
125V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for ED3200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
