Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECSNOASP
Newark Part No.08N7306
Also Known AsGTIN UPC EAN: 786685120935
Your Part Number
Technical Datasheet
131 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $264.620 |
| 5+ | $248.730 |
| 10+ | $240.800 |
| 25+ | $232.860 |
Price for:Each
Minimum: 1
Multiple: 1
$264.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECSNOASP
Newark Part No.08N7306
Also Known AsGTIN UPC EAN: 786685120935
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current1.75A to 150A
Sensor MountingPanel Mount
Operating Temperature Min-50°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ECSNOASP is a Current Sensor with normally open output signal. The CurrentWatch™ ECS series from Eaton's electrical sector is a family of solid-state adjustable current switches and it is ideal for providing status information on electrical equipment. The ECS is excellent for new installations, where the conductors run through the housing, requiring no cutting. These switches is also ideal for retrofits, since split-core models can be opened to fit around existing conductors. The current switch is accurate, reliable and easy to install.
- Self-powered - cuts installation and operating costs
- Easily adjustable setpoint-increases application flexibly and speeds start-up
- Split-core housings
- LED indication - Provides quick visual indication of contact status
- Built-in mounting feet
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Current
Measured Current
AC
Current Sensor Technology
Split-Core
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Range
-
Accuracy
-
Primary Current
1.75A to 150A
Operating Temperature Min
-50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability