Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECS701SCCopy
Newark Part No.08N7307
Also Known AsGTIN UPC EAN: 786685120980
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $328.490 |
| 5+ | $302.210 |
Price for:Each
Minimum: 1
Multiple: 1
$328.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECS701SCCopy
Newark Part No.08N7307
Also Known AsGTIN UPC EAN: 786685120980
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor Technology-
Primary Current1.5A to 150A
Sensor MountingPanel Mount
Operating Temperature Min-50°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC
Current Sensor Technology
-
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Range
-
Accuracy
-
Primary Current
1.5A to 150A
Operating Temperature Min
-50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
