Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECC03C1A6A
Newark Part No.46K6859
Product RangeC30CN Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,999.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,999.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECC03C1A6A
Newark Part No.46K6859
Product RangeC30CN Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration6PST
No. of Poles6 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product RangeC30CN Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
600V
No. of Poles
6 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
C30CN Series
Relay Mounting
Panel Mount
Contact Configuration
6PST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate