Print Page
EASY-E4-UC-12RC1P
Control Relay, 4 Input Analog, 4 Input/8 Output Digital, MODBUS TCP/IP, IP20, 8 A, 300 V, 3 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-UC-12RC1PCopy
Newark Part No.31AJ8984
Product RangeeasyE4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $323.710 |
| 5+ | $306.920 |
| 10+ | $290.130 |
Price for:Each
Minimum: 1
Multiple: 1
$323.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-UC-12RC1PCopy
Newark Part No.31AJ8984
Product RangeeasyE4 Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Product RangeeasyE4 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Product Range
easyE4 Series
No. of Analog Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for EASY-E4-UC-12RC1P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
