
| Quantity | Price |
|---|---|
| 1+ | $155.000 |
| 5+ | $149.560 |
| 10+ | $146.650 |
Product Information
Product Overview
The EAC105SC is a 19mm aperture top-terminal Current Sensor that combines a current transformer and signal conditioner. The device has 10, 20 and 50A current range and jumper-selected current input ranges and industry standard outputs 0 to 5VDC. This sensor is designed for application on linear or sinusoidal AC loads. The device is factory matched and calibrated 1-piece sensor is more accurate than traditional 2-piece, field installed solutions. Average responding algorithm gives an RMS output on pure sine waves, perfect for constant speed (linear) loads. The jumper has ability to change input ranges reduces inventory and eliminates zero and span. The isolation output is magnetically isolated from the input for safety and elimination of insertion loss (voltage drop).
- Highly accurate
- Solid core housing
- Self powered
Applications
Sensing & Instrumentation, Power Management, Signal Processing, Automation & Process Control
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Current
AC
Solid-Core
Panel Mount
50°C
No SVHC (17-Dec-2015)
-
± 0.25%
10A, 20A, 50A
-20°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
