Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SAL18T110SD
Newark Part No.47K7246
Product RangeE57 Premium+ Series
Also Known AsGTIN UPC EAN: 782113505046
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57SAL18T110SD
Newark Part No.47K7246
Product RangeE57 Premium+ Series
Also Known AsGTIN UPC EAN: 782113505046
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max48V
Product RangeE57 Premium+ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
6V
Product Range
E57 Premium+ Series
Supply Voltage Max
48V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate