Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-12GU04-AABCopy
Newark Part No.47K6744
Also Known AsGTIN UPC EAN: 782114665190
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $234.790 |
| 5+ | $231.030 |
| 10+ | $227.280 |
| 25+ | $223.520 |
| 50+ | $219.770 |
| 100+ | $216.010 |
Price for:Each
Minimum: 1
Multiple: 1
$234.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-12GU04-AABCopy
Newark Part No.47K6744
Also Known AsGTIN UPC EAN: 782114665190
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
20VAC
Product Range
-
Supply Voltage Max
250VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
