Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E50KL200Copy |
| Newark Part No. | 31K6193 |
| Product Range | E50 Series |
| Also Known As | GTIN UPC EAN: 782113297866 |
| Your Part Number | |
| Technical Datasheet |
426 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.060 |
| 5+ | $35.310 |
| 10+ | $33.560 |
| 25+ | $32.260 |
| 50+ | $31.310 |
| 100+ | $30.390 |
| 250+ | $29.970 |
| 5000+ | $29.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | E50KL200Copy |
| Newark Part No. | 31K6193 |
| Product Range | E50 Series |
| Also Known As | GTIN UPC EAN: 782113297866 |
| Technical Datasheet | |
| For Use With | Eaton E50 Series Heavy Duty Limit Switches |
| IP / NEMA Rating | - |
| Product Range | E50 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The E50KL200 is a Standard Nylatron Roller made of stainless steel for use with the explosion-proof limit switches.
- Nylatron roller
- Standard roller
Applications
Industrial
Warnings
This sensor product doesn't include self-checking redundant circuitry and failure of this sensor product could cause either an energized or de-energized output condition, which could result in death.
Technical Specifications
| For Use With | Eaton E50 Series Heavy Duty Limit Switches |
|---|---|
| Product Range | E50 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
