Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DR1Copy
Newark Part No.31K6179
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290560
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $128.510 |
Price for:Each
Minimum: 1
Multiple: 1
$128.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DR1Copy
Newark Part No.31K6179
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290560
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
Accessory TypeLimit Switch Operating Head
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50DR1 is a standard spring-return limit switch Operating Head with side rotary and 5° travel to operate contacts. It is designed for use with the E50 series heavy duty limit switch.
- 3-inch-lbs Operate contact force
- -12 to 94°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
Product Range
E50 Series
Accessory Type
Limit Switch Operating Head
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
