Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE49G31AP3Copy
Newark Part No.47K5778
Product RangeE49 Series
Your Part Number
81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.580 |
| 5+ | $84.240 |
| 10+ | $77.840 |
| 25+ | $70.510 |
Price for:Each
Minimum: 1
Multiple: 1
$91.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE49G31AP3Copy
Newark Part No.47K5778
Product RangeE49 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max-
Product RangeE49 Series
Contact Current DC Max5A
Contact Voltage DC Max30V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Side Rotary Lever
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
E49 Series
Contact Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
