Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE47BMS10Copy
Newark Part No.47K5716
Product RangeE47 Series
Also Known AsGTIN UPC EAN: 782113770901
Your Part Number
131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.200 |
| 5+ | $51.880 |
| 10+ | $50.660 |
| 25+ | $49.410 |
| 50+ | $47.900 |
| 100+ | $46.740 |
| 250+ | $46.090 |
Price for:Each
Minimum: 1
Multiple: 1
$54.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE47BMS10Copy
Newark Part No.47K5716
Product RangeE47 Series
Also Known AsGTIN UPC EAN: 782113770901
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max15A
Contact Voltage AC Max500V
Operating Force Max12.3ozf
Product RangeE47 Series
Contact Current DC Max15A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E47BMS10 is a precision Limit Switch with roller plunger and screw terminals. The basic switch provides high-accuracy switching. The switch is available in their compact basic form or enclosed in a rugged metal housing. Compact housings is ideal for use where space is restricted. Precision, snap-action operator provides accurate repeatability of electrical and mechanical operating characteristics.
- Enclosed booted shield actuator from debris
- Compact size
- Rugged die-cast aluminum enclosure
Applications
Power Management, Motor Drive & Control
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
15A
Operating Force Max
12.3ozf
Contact Current DC Max
15A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Contact Voltage AC Max
500V
Product Range
E47 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for E47BMS10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
