2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Signal Towers
                                                                                                    Print Page

                                                                                                    E26XWWLG1A1R1W-V2

                                                                                                    Stacklight, E26 Series, 3 Tiers, Amber, Green, Red, Steady, 65mm Dia., 24VDC, 24VAC

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER E26XWWLG1A1R1W-V2
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoE26XWWLG1A1R1W-V2
                                                                                                    Newark Part No.47K3214
                                                                                                    Product RangeSTACKLIGHTS - E26 Series
                                                                                                    Also Known AsGTIN UPC EAN: 782113966359
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoE26XWWLG1A1R1W-V2
                                                                                                    Newark Part No.47K3214
                                                                                                    Product RangeSTACKLIGHTS - E26 Series
                                                                                                    Also Known AsGTIN UPC EAN: 782113966359
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stacks / Tiers3
                                                                                                    Module Lens ColourAmber, Green, Red
                                                                                                    Supply Voltage VAC24V
                                                                                                    Supply Voltage VDC24V
                                                                                                    Visual Signal TypeSteady
                                                                                                    Tones-
                                                                                                    Lens Diameter65mm
                                                                                                    IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
                                                                                                    Connection TypeScrew Terminal
                                                                                                    Sound Pressure Level (SPL)-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeSTACKLIGHTS - E26 Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The E26XWWLG1A1R1W-V2 is a three-light base mountable Stacklight Unit, modular system that provides illuminated and audible status indication in all directions. Green for first level, amber for second level and red for third level color. Easily assembled plug-in modular units include constant, flashing and strobe light units, as well as monotonal, bi-tonal and intermittent audible alarms. Stacklight may be assembled in a variety of configurations.

                                                                                                    • Cylindrical LED-steady illumination
                                                                                                    • Modular construction
                                                                                                    • Combination of visible and audible alarms
                                                                                                    • Modular components reduce inventory requirements, increase flexibility
                                                                                                    • Steady and flashing modes allow one light to signal multiple conditions
                                                                                                    • No-tools assembly permits easy lamp replacement

                                                                                                    Applications

                                                                                                    Automation & Process Control, Audio, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    No. of Stacks / Tiers

                                                                                                    3

                                                                                                    Supply Voltage VAC

                                                                                                    24V

                                                                                                    Visual Signal Type

                                                                                                    Steady

                                                                                                    Lens Diameter

                                                                                                    65mm

                                                                                                    Connection Type

                                                                                                    Screw Terminal

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    STACKLIGHTS - E26 Series

                                                                                                    Module Lens Colour

                                                                                                    Amber, Green, Red

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Tones

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    IP65, NEMA 4, NEMA 4X, NEMA 13

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)