Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B20Copy
Newark Part No.46K9334
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113699493
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.890 |
| 5+ | $74.420 |
| 10+ | $68.760 |
| 25+ | $63.770 |
| 50+ | $62.280 |
| 100+ | $61.030 |
| 10000+ | $59.790 |
Price for:Each
Minimum: 1
Multiple: 1
$80.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B20Copy
Newark Part No.46K9334
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113699493
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithEM22 Metal Pushbutton Switches
Contact Voltage DC Max600V
Product RangeE22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E22B20 is a 2-pole Contact Block with screw terminals and 2NO contact. This contact block is suitable for use with Eaton E22 series pushbuttons and indicating lights.
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
EM22 Metal Pushbutton Switches
Product Range
E22 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
