Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B2Copy
Newark Part No.46K9332
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113466828
Your Part Number
267 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.180 |
| 5+ | $33.470 |
| 10+ | $32.680 |
| 25+ | $31.870 |
| 50+ | $30.900 |
| 100+ | $30.150 |
| 250+ | $29.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B2Copy
Newark Part No.46K9332
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113466828
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithE22 Series Pushbuttons & Indicating Lights
Contact Voltage DC Max600V
Product RangeE22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E22B2 is a 10A single circuit Contact Block with screw terminals. It is suitable for use with Eaton E22 series pushbutton switches.
- 1NO contact configuration
- 1N initial and 4.45N finial force
- IP20 conforming to IEC 60529
- 300000-cycle mechanical durability
- Contact blocks are A600/Q600 rated per UL508 and AC15/DC13 rated per IEC 60947-5-1
- UL (NEMA) 1, 2, 3, 3R, 4, 4X, 12 & 13 and IEC IP 65 ingress protection
- UL94V flammability rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
E22 Series Pushbuttons & Indicating Lights
Product Range
E22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
