Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE10T115ESCopy
Newark Part No.46K8974
Product RangeE10 Series
Also Known AsGTIN UPC EAN: 782113698113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.260 |
| 100+ | $11.570 |
| 250+ | $11.340 |
Price for:Each
Minimum: 50
Multiple: 10
$613.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE10T115ESCopy
Newark Part No.46K8974
Product RangeE10 Series
Also Known AsGTIN UPC EAN: 782113698113
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeE10 Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
E10 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
