Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS6-34DSX134N0-NCopy
Newark Part No.73R9362
Product RangeDS6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS6-34DSX134N0-NCopy
Newark Part No.73R9362
Product RangeDS6 Series
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeSoft Starter
Power Rating75kW
No. of PhasesThree Phase
No. of Poles-
Current Rating134A
Supply Voltage Max24VDC
IP / NEMA RatingIP20
Product RangeDS6 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Power Rating
75kW
No. of Poles
-
Supply Voltage Max
24VDC
Product Range
DS6 Series
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
134A
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
